Part Details for 6-2176449-1 by TE Connectivity
Overview of 6-2176449-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176449-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176449-1
|
Avnet Americas | Res Thin Film 24.3kOhm 0.1% 31.25mW 25ppm/°C 2-Pin 0201 SMD T/R - Tape and Reel (Alt: 6-2176449-1) Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
279-6-2176449-1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 24K3 0.1% 25ppm 10K RL RoHS: Compliant | 0 |
|
$0.1620 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1545 | Buy Now |
DISTI #
AMP6-2176449-1
|
Heilind Electronics | CPF 0201 24K3 0.1% 25PPM 10K R | Americas - 0 in Stock |
|
$0.1913 / $0.1942 | Buy Now |
|
Onlinecomponents.com | CPF 0201 24K3 0.1% 25ppm 10K RL RoHS: Compliant | 0 |
|
$0.1615 / $0.3382 | Buy Now |
DISTI #
AMP6-2176449-1
|
Interstate Connecting Components | CPF 0201 24K3 0.1% 25PPM 10K R | 0 |
|
$0.1913 / $0.1942 | Buy Now |
|
Master Electronics | CPF 0201 24K3 0.1% 25ppm 10K RL RoHS: Compliant | 0 |
|
$0.1615 / $0.3382 | Buy Now |
Part Details for 6-2176449-1
6-2176449-1 CAD Models
6-2176449-1 Part Data Attributes
|
6-2176449-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176449-1
TE Connectivity
Fixed Resistor, Thin Film, 0.031W, 24300ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |