Part Details for 6-2176476-4 by TE Connectivity
Overview of 6-2176476-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176476-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176476-4
|
Avnet Americas | Resistor Precision Thin Film 0805 232 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 6-2176476-4) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8216 / $0.9276 | Buy Now |
DISTI #
279-6-2176476-4
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 232R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8280 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8290 | Buy Now |
DISTI #
AMP6-2176476-4
|
Heilind Electronics | RA73F 2A 232R 0.1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RA73F 2A 232R 0.1% 1K RL | 0 |
|
$0.6710 / $0.9470 | Buy Now |
DISTI #
6-2176476-4
|
Avnet Americas | Resistor Precision Thin Film 0805 232 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 6-2176476-4) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8216 / $0.9276 | Buy Now |
DISTI #
AMP6-2176476-4
|
Interstate Connecting Components | RA73F 2A 232R 0.1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RA73F 2A 232R 0.1% 1K RL | 0 |
|
$0.6710 / $0.9470 | Buy Now |
Part Details for 6-2176476-4
6-2176476-4 CAD Models
6-2176476-4 Part Data Attributes:
|
6-2176476-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176476-4
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |