There are no models available for this part yet.
Overview of 6-2176611-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-2176611-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-2176611-3
|
Avnet Americas | Through Hole Resistor, 390 ohm, EP Series, 2 W, ? 5%, Axial Leaded, 500 V - Bulk (Alt: 6-2176611-3) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0552 / $0.0604 | Buy Now | |
DISTI #
279-6-2176611-3
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 390R 5% RoHS: Compliant | 0 |
|
$0.0540 / $0.3900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0548 | Buy Now | ||
DISTI #
AMP6-2176611-3
|
Heilind Electronics | EP 2W (SS) 390R 5% | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | EP 2W (SS) 390R 5% RoHS: Compliant | 0 |
|
$0.0503 / $0.0898 | Buy Now | ||
DISTI #
AMP6-2176611-3
|
Interstate Connecting Components | EP 2W (SS) 390R 5% | 0 |
|
Buy Now | ||
Master Electronics | EP 2W (SS) 390R 5% RoHS: Compliant | 0 |
|
$0.0503 / $0.0898 | Buy Now |
CAD Models for 6-2176611-3 by TE Connectivity
Part Data Attributes for 6-2176611-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
9.5mm x 3.5mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Temperature Coefficient
|
300 ppm/°C
|
Tolerance
|
5%
|