-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-6-2176616-5
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W 47R 5% RoHS: Compliant | 0 |
|
$0.2170 / $0.7400 | Order Now |
DISTI #
74692305
|
RS | Power Resistor for PCBs, SMQW2W 47R tolerance | TE Connectivity 6-2176616-5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP6-2176616-5
|
Heilind Electronics | SMQW2W 47R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2169 / $0.2767 | Buy Now | |
DISTI #
AMP6-2176616-5
|
Interstate Connecting Components | SMQW2W 47R 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2169 / $0.2767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy