-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1309
|
Newark | Automotive Housing, Rcpt, 39Pos, Brown Rohs Compliant: Yes |Te Connectivity 6-2208684-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $14.8700 | Buy Now |
DISTI #
A128934-ND
|
DigiKey | CONN RCPT HSG 39POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
129 In Stock |
|
$9.5934 / $14.3200 | Buy Now |
DISTI #
6-2208684-3
|
Avnet Americas | 39POS,AMP MCP2.8,REC HSG,ASSY - Boxed Product (Development Kits) (Alt: 6-2208684-3) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Box | 0 |
|
$8.0058 / $9.6341 | Buy Now |
DISTI #
571-6-2208684-3
|
Mouser Electronics | Automotive Connectors 39POSAMP MCP 2.8REC HSGASSY RoHS: Compliant | 329 |
|
$9.3300 / $14.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Container: Box | 0Box |
|
$8.4900 | Buy Now |
DISTI #
AMP6-2208684-3
|
Heilind Electronics | 39POS,AMP MCP2.8,REC HSG,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 39POS,AMP MCP2.8,REC HSG,ASSY | 0 |
|
$9.1500 / $23.8900 | Buy Now |
|
Onlinecomponents.com | 39POS,AMP MCP2.8,REC HSG,ASSY RoHS: Compliant | 0 |
|
$8.1300 / $11.9400 | Buy Now |
DISTI #
6-2208684-3
|
TTI | Automotive Connectors 39POSAMP MCP 2.8REC HSGASSY Min Qty: 117 Package Multiple: 117 Container: Each |
Americas - 468 In Stock |
|
$8.4600 / $10.8300 | Buy Now |
DISTI #
6-2208684-3
|
Avnet Americas | 39POS,AMP MCP2.8,REC HSG,ASSY - Boxed Product (Development Kits) (Alt: 6-2208684-3) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Box | 0 |
|
$8.0058 / $9.6341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2208684-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2208684-3
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.811 inch | |
Body Depth | 1.732 inch | |
Body Length | 4.744 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
UL Flammability Code | 94V-0 |