-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, 0.4A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2213765-0
|
Avnet Americas | AV19 DPM 0.4VA SPOT LED BLUE 24V - Trays (Alt: 6-2213765-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$13.2102 / $15.8970 | Buy Now |
DISTI #
655-6-2213765-0
|
Mouser Electronics | Pushbutton Switches AV19 DPM 0.4VA SPOT LED BLUE 24V RoHS: Compliant | 0 |
|
$14.0800 / $16.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$14.0000 | Buy Now |
DISTI #
AMP6-2213765-0
|
Heilind Electronics | AV19 DPM 0.4VA SPOT LED BLUE 2 | Americas - 0 in Stock |
|
$16.4634 / $16.7091 | Buy Now |
|
Onlinecomponents.com | AV19 DPM 0.4VA SPOT LED BLUE 24V RoHS: Compliant | 0 |
|
$13.9000 / $29.1100 | Buy Now |
DISTI #
AMP6-2213765-0
|
Interstate Connecting Components | AV19 DPM 0.4VA SPOT LED BLUE 2 | 0 |
|
$16.4634 / $16.7091 | Buy Now |
DISTI #
000000000005528598
|
Sager | Pushbutton Switches AV19 DPM 0.4VA SPOT LED BLUE 24V Min Qty: 100 | 0 |
|
$14.6900 / $16.3300 | Buy Now |
|
Master Electronics | AV19 DPM 0.4VA SPOT LED BLUE 24V RoHS: Compliant | 0 |
|
$13.9000 / $29.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2213765-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2213765-0
TE Connectivity
Pushbutton Switch, DPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |