-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5372
|
Newark | Pushbutton Sw Av22 Dpl 3A Move Ring Led White 12V |Amp Te Connectivity 6-2213772-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$17.2300 | Buy Now |
DISTI #
6-2213772-1
|
Avnet Americas | AV22 DPL 5A MOVE RING LED WHITE 12V - Bulk (Alt: 6-2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
DISTI #
655-6-2213772-1
|
Mouser Electronics | Pushbutton Switches AV22 DPL 3A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$14.3300 / $16.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$14.2500 | Buy Now |
DISTI #
AMP6-2213772-1
|
Heilind Electronics | AV22 DPL 5A MOVE RING LED WHIT | Americas - 0 in Stock |
|
$16.7610 / $17.0111 | Buy Now |
|
Onlinecomponents.com | AV22 DPL 5A MOVE RING LED WHITE 12V RoHS: Compliant |
90 Partner Stock |
|
$14.4300 / $31.6300 | Buy Now |
DISTI #
6-2213772-1
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$22.3900 | RFQ |
DISTI #
AMP6-2213772-1
|
Interstate Connecting Components | AV22 DPL 5A MOVE RING LED WHIT | 0 |
|
$16.7610 / $17.0111 | Buy Now |
DISTI #
000000000005528629
|
Sager | Pushbutton Switches AV22 DPL 3A MOVE RING LED WHITE 12V Min Qty: 100 | 0 |
|
$14.9600 / $16.6200 | Buy Now |
|
Master Electronics | AV22 DPL 5A MOVE RING LED WHITE 12V RoHS: Compliant |
90 Partner Stock |
|
$14.4300 / $31.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2213772-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2213772-1
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |