-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7650
|
Newark | Ptl 2X5 Plug Hsg Glw Wire Key B Bro |Te Connectivity 6-2232266-5 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.7020 | Buy Now |
DISTI #
6-2232266-5-ND
|
DigiKey | CONN PLUG HSG 10POS 6.00MM Min Qty: 1100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6514 | Buy Now |
DISTI #
6-2232266-5
|
Avnet Americas | 2X5 PLUG HOUSING KEY B BRO - Bulk (Alt: 6-2232266-5) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$0.5166 | Buy Now |
DISTI #
571-6-2232266-5
|
Mouser Electronics | Hard Metric Connectors 2x5 plug housing Key B bro RoHS: Compliant | 0 |
|
$0.6320 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.5170 | Buy Now |
DISTI #
AMP6-2232266-5
|
Heilind Electronics | PTL 2X5 PLUG HSG GLW WIRE KEY | Americas - 0 in Stock |
|
$0.6326 / $0.6750 | Buy Now |
|
Onlinecomponents.com | PTL 2X5 PLUG HSG GLW WIRE KEY B BRO RoHS: Compliant | 0 |
|
$0.5810 / $0.8640 | Buy Now |
DISTI #
AMP6-2232266-5
|
Interstate Connecting Components | PTL 2X5 PLUG HSG GLW WIRE KEY | 0 |
|
$0.6326 / $0.6750 | Buy Now |
|
Master Electronics | PTL 2X5 PLUG HSG GLW WIRE KEY B BRO RoHS: Compliant | 0 |
|
$0.5810 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2232266-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2232266-5
TE Connectivity
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |