There are no models available for this part yet.
Overview of 6-2252006-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-2252006-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-6-2252006-7-ND
|
DigiKey | BP394A=CONTACTOR 3PDT 400HZ 260A Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51,992.8600 | Buy Now | |
DISTI #
6-2252006-7
|
Avnet Americas | BP394A=CONTACTOR 3PDT 400HZ 260A - Bulk (Alt: 6-2252006-7) Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$48,595.3050 / $58,479.0940 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks | 0 |
|
$52,798.0300 | Buy Now | ||
DISTI #
AMP6-2252006-7
|
Heilind Electronics | BP394A=CONTACTOR 3PDT 400HZ 26 | Americas - 0 in Stock |
|
$11,119.2620 / $61,773.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28,723.1000 / $53,378.7500 | Buy Now | ||
DISTI #
6-2252006-7
|
TTI | Contactors - Electromechanical 6-2252006-7 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$49,589.2000 | Buy Now | |
DISTI #
AMP6-2252006-7
|
Interstate Connecting Components | BP394A=CONTACTOR 3PDT 400HZ 26 | 0 |
|
$11,119.2620 / $61,773.6900 | Buy Now | |
DISTI #
000000000006275186
|
Sager | Contactors - Electromechanical 6-2252006-7 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28,723.1000 / $53,378.7500 | Buy Now |