Part Details for 6-2267260-0 by TE Connectivity
Overview of 6-2267260-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2267260-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0483
|
Newark | Connectors 100 50/50 Hdr Th/ Pip.390 W/Hd Vc |Amp Te Connectivity 6-2267260-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 546 |
|
$17.7700 / $21.4400 | Buy Now |
DISTI #
2266-6-2267260-0TR-ND
|
DigiKey | 100 50/50 HDR TH/PIP.390 W/HD VC Min Qty: 182 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
546 In Stock |
|
$13.7700 / $14.0400 | Buy Now |
DISTI #
17-6-2267260-0TR-ND
|
DigiKey | 100 50/50 HDR TH/PIP.390 W/HD VC Min Qty: 546 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0874 | Buy Now |
DISTI #
6-2267260-0
|
Avnet Americas | Connector Shrouded Header 100 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 6-2267260-0) Min Qty: 546 Package Multiple: 182 Container: Reel | 0 |
|
$12.3749 / $14.8918 | Buy Now |
DISTI #
571-6-2267260-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 50/50 HDR TH/ PiP.390 W/HD VC | 0 |
|
$14.0800 | Order Now |
DISTI #
72053349
|
RS | Connector, AMPMODU, 100 50/50 Hdr Th/Pip.390 W/Hd Vc | TE Connectivity 6-2267260-0 RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4100 / $15.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 182 Container: Reel | 0Reel |
|
$12.3400 | Buy Now |
DISTI #
AMP6-2267260-0
|
Heilind Electronics | 100 50/50 HDR TH/PIP.390 W/HD | Americas - 0 in Stock |
|
$15.4223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
546 Partner Stock |
|
$13.5700 / $14.3200 | Buy Now |
DISTI #
AMP6-2267260-0
|
Interstate Connecting Components | 100 50/50 HDR TH/PIP.390 W/HD | 0 |
|
$15.4223 | Buy Now |