Part Details for 6-2271111-2 by TE Connectivity
Overview of 6-2271111-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-2271111-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9586
|
Newark | Circular Metric Conn M12 Male A Code 12P Pg9 |Amp Te Connectivity 6-2271111-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5600 / $61.0000 | Buy Now |
DISTI #
A139226-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
64 In Stock |
|
$55.0791 / $61.5800 | Buy Now |
DISTI #
6-2271111-2
|
Avnet Americas | M12, MALE, A CODE, 12P, PG9,SHIELDED(AU) - Trays (Alt: 6-2271111-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 5 Days Container: Tray | 0 |
|
$50.6692 / $60.9748 | Buy Now |
DISTI #
571-6-2271111-2
|
Mouser Electronics | Circular Metric Connectors M12 MALE A CODE 12P PG9 SHIELDED(AU) RoHS: Compliant | 118 |
|
$55.5100 / $61.5800 | Buy Now |
DISTI #
72008892
|
RS | Connector, M12, Male, A Code, 12P, Pg9,Shielded(Au) | TE Connectivity 6-2271111-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$50.5200 | Buy Now |
DISTI #
AMP6-2271111-2
|
Heilind Electronics | M12, MALE, A CODE, 12P, PG9,SHIELDED(AU) | Americas - 0 in Stock |
|
$63.1471 / $64.0896 | Buy Now |
|
Onlinecomponents.com | M12, MALE, A CODE, 12P, PG9,SHIELDED(AU) RoHS: Compliant | 0 |
|
$54.5600 / $75.5900 | Buy Now |
DISTI #
6-2271111-2
|
TTI | Circular Metric Connectors M12 MALE A CODE 12P PG9 SHIELDED(AU) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$52.3300 / $53.3800 | Buy Now |
DISTI #
AMP6-2271111-2
|
Interstate Connecting Components | M12, MALE, A CODE, 12P, PG9,SHIELDED(AU) | 0 |
|
$63.1471 / $64.0896 | Buy Now |
Part Details for 6-2271111-2
6-2271111-2 CAD Models
6-2271111-2 Part Data Attributes
|
6-2271111-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2271111-2
TE Connectivity
M12, MALE, A CODE, 12P, PG9,SHIELDED(AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG |