Part Details for 6-2271123-2 by TE Connectivity
Overview of 6-2271123-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2271123-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9590
|
Newark | M12,male, a Code, r/A,12P, pg9,shielded(Au) |Amp Te Connectivity 6-2271123-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0800 / $79.5200 | Buy Now |
DISTI #
A136357-ND
|
DigiKey | M12,MALE,A CODE,R/A,12P,PG9,SHIE Min Qty: 1 Lead time: 24 Weeks Container: Bag |
63 In Stock |
|
$55.6800 | Buy Now |
DISTI #
6-2271123-2
|
Avnet Americas | M12,MALE,A CODE,R/A,12P,PG9,SHIELDED(AU) - Trays (Alt: 6-2271123-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 5 Days Container: Tray | 0 |
|
$52.5572 / $63.2468 | Buy Now |
DISTI #
571-6-2271123-2
|
Mouser Electronics | Circular Metric Connectors M12 MALE A CODE R/A 12P PG9 SHIELDED(AU) RoHS: Compliant | 90 |
|
$53.9000 / $70.2700 | Buy Now |
DISTI #
72008920
|
RS | Connector, M12, Male, A Code, R/A,12P, Pg9,Shielded(Au) | TE Connectivity 6-2271123-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$55.0300 | Buy Now |
DISTI #
AMP6-2271123-2
|
Heilind Electronics | M12,MALE,A CODE,R/A,12P,PG9,SH | Americas - 0 in Stock |
|
$65.5000 / $66.4777 | Buy Now |
|
Onlinecomponents.com | M12,MALE,A CODE,R/A,12P,PG9,SHIELDED(AU) RoHS: Compliant | 0 |
|
$55.2900 / $151.4400 | Buy Now |
DISTI #
AMP6-2271123-2
|
Interstate Connecting Components | M12,MALE,A CODE,R/A,12P,PG9,SH | 0 |
|
$65.5000 / $66.4777 | Buy Now |
DISTI #
6-2271123-2
|
Avnet Abacus | (Alt: 6-2271123-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-2271123-2
6-2271123-2 CAD Models
6-2271123-2 Part Data Attributes
|
6-2271123-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2271123-2
TE Connectivity
M12,MALE,A CODE,R/A,12P,PG9,SHIELDED(AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG |