-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-2301994-0) RJ45 JACK INT.MAG. 1GB LED 1X1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9594
|
Newark | Modular Conn/Ethernet Conn 1Gb Led 1X1 3.62Mm |Amp Te Connectivity 6-2301994-0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $11.9500 | Buy Now |
DISTI #
A126257-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
34 In Stock |
|
$6.8660 / $10.0400 | Buy Now |
DISTI #
6-2301994-0
|
Avnet Americas | Industrial RJ45 , RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port, Port Matrix Configuration 1 x 1, RJ Type Jacks & Plugs - Trays (Alt: 6-2301994-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$4.9042 / $5.4768 | Buy Now |
DISTI #
571-6-2301994-0
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.62mm plug RoHS: Compliant | 0 |
|
$6.7300 / $9.8900 | Order Now |
DISTI #
V99:2348_18540457
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 1979 |
|
$5.2040 / $6.1720 | Buy Now |
DISTI #
71072099
|
RS | RJ45 JACK INT.MAG. 1GB LED 1X1 | TE Connectivity 6-2301994-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8700 / $9.8400 | RFQ |
DISTI #
AMP6-2301994-0
|
Heilind Electronics | RJ45 JACK INT.MAG. 1GB LE | Americas - 0 in Stock |
|
$6.9265 | Buy Now |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 1Gb LED 1x1 RoHS: Compliant |
92 In Stock |
|
$7.0600 / $11.7000 | Buy Now |
DISTI #
62413714
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 1979 |
|
$6.1720 | Buy Now |
DISTI #
71207378
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 90 |
|
$9.3100 / $11.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2301994-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2301994-0
TE Connectivity
(6-2301994-0) RJ45 JACK INT.MAG. 1GB LED 1X1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |