-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2331928-6
|
Avnet Americas | Connector Unshrouded Header 32 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 6-2331928-6) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$2.6471 | Buy Now |
DISTI #
571-6-2331928-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 032 SMT G1 TR RoHS: Compliant | 0 |
|
$3.0000 / $3.2300 | Order Now |
DISTI #
75110554
|
RS | PCB Header, Vertical, 32 position, 2 row, Black, 1 A | TE Connectivity 6-2331928-6 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3940 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
AMP6-2331928-6
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 032 SMT G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 032 SMT G1 TR RoHS: Compliant | 0 |
|
$2.7400 / $5.7400 | Buy Now |
DISTI #
AMP6-2331928-6
|
Interstate Connecting Components | SCL 1.0 HDR DRVT USP 032 SMT G | 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 HDR DRVT USP 032 SMT G1 TR RoHS: Compliant | 0 |
|
$2.7400 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2331928-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2331928-6
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |