Part Details for 6-2394520-4 by TE Connectivity
Overview of 6-2394520-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2394520-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-6-2394520-4TR-ND
|
DigiKey | 1.5P VERTICAL DUAL-ROW LOCKING H Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7513 | Buy Now |
DISTI #
6-2394520-4
|
Avnet Americas | 1.5mm V D/R WTB 40P black conn,tin - Tape and Reel (Alt: 6-2394520-4) Min Qty: 3000 Package Multiple: 600 Container: Reel | 0 |
|
$1.4283 | Buy Now |
DISTI #
571-6-2394520-4
|
Mouser Electronics | Headers & Wire Housings 1.5mm V D/R WTB 40P black conn,tin RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
75066680
|
RS | Vertical Dual-Row Locking HPI 40 Position Header - Black - Tin Plate | TE Connectivity 6-2394520-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.3000 | RFQ |
DISTI #
AMP6-2394520-4
|
Heilind Electronics | 1.5MM V D/R WTB 40P BLACK CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.3700 | Buy Now |
DISTI #
6-2394520-4
|
TTI | Headers & Wire Housings 1.5mm V D/R WTB 40P black conn,tin Min Qty: 3000 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.6300 / $1.7300 | Buy Now |
DISTI #
AMP6-2394520-4
|
Interstate Connecting Components | 1.5MM V D/R WTB 40P BLACK CON | 0 |
|
Buy Now | |
DISTI #
6-2394520-4
|
Avnet Abacus | 1.5mm V D/R WTB 40P black conn,tin (Alt: 6-2394520-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.3700 | Buy Now |