6-292156-5
TE Connectivity
Description: CT RELAY HDR ASSY FREE HANGING

Overview of 6-292156-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 6-292156-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R4933
Newark Ct Relay Hdr Assy Free Hanging |Amp Te Connectivity 6-292156-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.4510
$0.4510 Buy Now
DISTI # 6-292156-5-ND
DigiKey CONN ADAPT PLUG/PLUG 5POS 2MM Min Qty: 10000 Lead time: 24 Weeks Container: Bag Temporarily Out of Stock
  • 10,000 $0.3857
$0.3857 Buy Now
DISTI # 6-292156-5
Avnet Americas Conn Coupler Header M/M 5 POS 2mm ST Panel Mount Tube - Rail/Tube (Alt: 6-292156-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Tube 0
  • 10,000 $0.3702
$0.3702 Buy Now
DISTI # 571-6-292156-5
Mouser Electronics Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 10,000 $0.3850
$0.3850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag 0
Bag
  • 10,000 $0.3630
$0.3630 Buy Now
DISTI # AMP6-292156-5
Heilind Electronics CT RELAY HDR ASSY FREE HANGING Americas - 0 in Stock
  • 10,000 $0.4605
  • 16,500 $0.4537
$0.4537 / $0.4605 Buy Now
Onlinecomponents.com CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 2,500 $1.0490
  • 5,000 $0.5554
  • 7,500 $0.3908
  • 10,000 $0.3830
$0.3830 / $1.0490 Buy Now
DISTI # AMP6-292156-5
Interstate Connecting Components CT RELAY HDR ASSY FREE HANGING 0
  • 10,000 $0.4605
  • 16,500 $0.4537
$0.4537 / $0.4605 Buy Now
DISTI # 000000000001458926
Sager Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING Min Qty: 500 0
  • 500 $0.5142
$0.5142 Buy Now
Master Electronics CT RELAY HDR ASSY FREE HANGING RoHS: Compliant 0
  • 2,500 $1.0490
  • 5,000 $0.5554
  • 7,500 $0.3908
  • 10,000 $0.3830
$0.3830 / $1.0490 Buy Now

CAD Models for 6-292156-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-292156-5 by TE Connectivity

6-292156-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.472 inch
Body Length
0.543 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
Rated Voltage
125 V
Reference Standard
CSA, UL
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-292156-5
    TE Connectivity
    CT RELAY HDR ASSY FREE HANGING
    VS

Alternate Parts for 6-292156-5

This table gives cross-reference parts and alternative options found for 6-292156-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-292156-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2842103-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842103-4
2842105-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842105-4
2842113-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842113-4
2355122-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2355122-4
2842114-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842114-4
292215-4 MINI CT SGL RELAY 4P NAT TE Connectivity 6-292156-5 vs 292215-4
2842121-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842121-4
2842124-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 6-292156-5 vs 2842124-4
5-292215-4 MINI CT SGL RELAY 4P BLUE TE Connectivity 6-292156-5 vs 5-292215-4
6-1971817-4 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 6-292156-5 vs 6-1971817-4

Related Parts for 6-292156-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-292156-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-292156-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-292156-5 would you like to use for your alert(s)?
  • Please alert me when 6-292156-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-292156-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-292156-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-292156-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-292156-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-292156-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: