-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT POST HDR ASSY 4P IN TUBE NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4954
|
Newark | Ct Post Hdr Assy 4P In Tube Na |Amp Te Connectivity 6-292172-4 RoHS: Not Compliant Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
6-292172-4-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 13500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0223 | Buy Now |
DISTI #
6-292172-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 6-292172-4) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Tube | 0 |
|
$0.9814 | Buy Now |
DISTI #
571-6-292172-4
|
Mouser Electronics | Headers & Wire Housings CT POST HDR ASSY 4P IN TUBE NA RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 13500 Container: Tube | 0Tube |
|
$0.9630 | Buy Now |
DISTI #
AMP6-292172-4
|
Heilind Electronics | CT POST HDR ASSY 4P IN TUBE NA | Americas - 0 in Stock |
|
$1.2027 | Buy Now |
|
Onlinecomponents.com | CT POST HDR ASSY 4P IN TUBE NA RoHS: Compliant | 0 |
|
$1.0400 / $3.0400 | Buy Now |
DISTI #
AMP6-292172-4
|
Interstate Connecting Components | CT POST HDR ASSY 4P IN TUBE NA | 0 |
|
$1.2027 | Buy Now |
DISTI #
6-292172-4
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Tube (Alt: 6-292172-4) RoHS: Compliant Min Qty: 13500 Package Multiple: 45 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT POST HDR ASSY 4P IN TUBE NA RoHS: Compliant | 0 |
|
$1.0400 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-292172-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-292172-4
TE Connectivity
CT POST HDR ASSY 4P IN TUBE NA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |