-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC BHD JACK PTFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9646
|
Newark | Bnc Bhd Jack Ptfe |Amp Te Connectivity 6-331693-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$12.7800 | Buy Now |
DISTI #
A33777-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1141 In Stock |
|
$12.2900 | Buy Now |
|
Onlinecomponents.com | BNC BHD JACK PTFE RoHS: Compliant |
465 Partner Stock |
|
$13.0900 / $15.2000 | Buy Now |
DISTI #
6-331693-2
|
TTI | RF Connectors / Coaxial Connectors BLKHD JACK TEFLON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 717 In Stock |
|
$8.5200 | Buy Now |
DISTI #
TE Connectivity 6-331693-2
|
PEI Genesis | RF BNC Connector, 1 Contact( | 465 |
|
Buy Now | |
|
Master Electronics | BNC BHD JACK PTFE RoHS: Compliant |
465 Partner Stock |
|
$13.0900 / $15.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-331693-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-331693-2
TE Connectivity
BNC BHD JACK PTFE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 6-331693-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-331693-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73171-2970 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Molex | 6-331693-2 vs 73171-2970 |
1-331693-0 | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | TE Connectivity | 6-331693-2 vs 1-331693-0 |