6-353293-1
TE Connectivity
Description: MINI CT MT REC ASSY 11P BLUR

Overview of 6-353293-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 6-353293-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R5022
Newark Mini Ct Mt Rec Assy 11P Blur |Amp Te Connectivity 6-353293-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.3420
$0.3420 Buy Now
DISTI # 76AC9782
Newark Mini Ct Mt Rec Assy 11P Blur |Amp Te Connectivity 6-353293-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3910
$0.3910 Buy Now
DISTI # 6-353293-1-ND
DigiKey CONN RCPT 11POS IDC 26-28AWG TIN Min Qty: 20000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 20,000 $0.2924
$0.2924 Buy Now
DISTI # 6-353293-1
Avnet Americas Conn IDC Connector RCP 11 POS 1.5mm IDT ST Cable Mount Bag/Box - Bag (Alt: 6-353293-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks, 4 Days Container: Bag 0
  • 20,000 $0.2807
$0.2807 Buy Now
DISTI # 571-6-353293-1
Mouser Electronics Headers & Wire Housings MINI CT MT REC ASSY 11P BLUR RoHS: Compliant 0
  • 20,000 $0.3140
$0.3140 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 20,000 $0.2760
$0.2760 Buy Now
DISTI # AMP6-353293-1
Heilind Electronics MINI CT MT REC ASSY 11P BLUR Americas - 0 in Stock
  • 20,000 $0.3491
  • 22,000 $0.3440
$0.3440 / $0.3491 Buy Now
Onlinecomponents.com Conn Wire to Board F 11 POS 1.5mm IDT ST Cable Mount Bag RoHS: Compliant 0
  • 5,000 $0.7953
  • 10,000 $0.4211
  • 15,000 $0.2963
  • 20,000 $0.2904
$0.2904 / $0.7953 Buy Now
DISTI # AMP6-353293-1
Interstate Connecting Components MINI CT MT REC ASSY 11P BLUR 0
  • 20,000 $0.3491
  • 22,000 $0.3440
$0.3440 / $0.3491 Buy Now
Master Electronics Conn Wire to Board F 11 POS 1.5mm IDT ST Cable Mount Bag RoHS: Compliant 0
  • 5,000 $0.7953
  • 10,000 $0.4211
  • 15,000 $0.2963
  • 20,000 $0.2904
$0.2904 / $0.7953 Buy Now

CAD Models for 6-353293-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-353293-1 by TE Connectivity

6-353293-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1
Body Breadth
0.142 inch
Body Depth
0.236 inch
Body Length
0.709 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Diameter-Min
0.032 inch
Insulation Resistance
100000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
1.5 mm
Termination Type
IDC
Total Number of Contacts
11
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.973 N
Want to compare parts?
  1. 6-353293-1
    TE Connectivity
    MINI CT MT REC ASSY 11P BLUR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-353293-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-353293-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-353293-1 would you like to use for your alert(s)?
  • Please alert me when 6-353293-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-353293-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-353293-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-353293-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-353293-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-353293-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: