-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIOMATE ASY V19P L=4.064,LDFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9598
|
Newark | Ffc & Fpc Connectors Triomate Asy V19P L=4.064 |Amp Te Connectivity 6-487509-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10165 |
|
$1.5100 | Buy Now |
DISTI #
2266-6-487509-8-ND
|
DigiKey | TRIOMATE ASY V19P L=4.064,LDFR Min Qty: 60 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10165 In Stock |
|
$0.7800 / $1.4000 | Buy Now |
DISTI #
6-487509-8
|
Avnet Americas | Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-487509-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-6-487509-8
|
Mouser Electronics | FFC & FPC Connectors TRIOMATE ASY V19P L=4.064,LDFR RoHS: Compliant | 0 |
|
$1.1700 / $1.3600 | Order Now |
|
Onlinecomponents.com | TRIOMATE ASY V19P L=4.064,LDFR RoHS: Compliant |
10165 Partner Stock |
|
$1.0000 / $1.6700 | Buy Now |
DISTI #
70359407
|
Verical | Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 7200 |
|
$0.7300 / $1.3100 | Buy Now |
DISTI #
26963645
|
Verical | Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 2965 |
|
$0.7300 / $1.3100 | Buy Now |
DISTI #
6-487509-8
|
Avnet Americas | Conn FFC Connector SKT 19 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-487509-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6-487509-8
|
PEI Genesis | FFC/FPC Connector 19 Contact( | 10165 |
|
Buy Now | |
|
Master Electronics | TRIOMATE ASY V19P L=4.064,LDFR RoHS: Compliant |
10165 Partner Stock |
|
$1.0000 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-487509-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-487509-8
TE Connectivity
TRIOMATE ASY V19P L=4.064,LDFR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |