Part Details for 6-5-5952 by 3M Interconnect
Overview of 6-5-5952 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 6-5-5952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5016
|
Newark | Tape, 4.57M X 152.4Mm, Black, Pe Film, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Pe (Polyethylene) Film, Tape Colour:Black, Total Tape Thickness:45 Mil (1.143 Mm), Roll Length - Imperial:5Yard, Roll Length - Metric:4.57M Rohs Compliant: Yes |3M 6-5-5952 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.2100 / $263.4700 | Buy Now |