-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIOMATE ASY V 13P L=3.556LDFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5124
|
Newark | Triomate Asy V 13P L=3.556Ldfr |Amp Te Connectivity 6-520315-3 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 | Buy Now |
DISTI #
6-520315-3-ND
|
DigiKey | CONN FFC VERT 13POS 2.54MM PCB Min Qty: 2520 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8253 | Buy Now |
DISTI #
6-520315-3
|
Avnet Americas | Conn FFC Connector SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-520315-3) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Container: Bulk | 0 |
|
$0.7451 / $0.8412 | Buy Now |
DISTI #
571-6-520315-3
|
Mouser Electronics | FFC & FPC Connectors 13P SNG ROW TRIO-MATE RoHS: Compliant | 0 |
|
$0.7880 / $0.8590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 2520 Container: Tray | 0Tray |
|
$0.7070 | Buy Now |
DISTI #
AMP6-520315-3
|
Heilind Electronics | TRIOMATE ASY V 13P L=3.556LDFR | Americas - 0 in Stock |
|
$0.6899 / $0.8968 | Buy Now |
|
Onlinecomponents.com | TRIOMATE ASY V 13P L=3.556LDFR RoHS: Compliant | 0 |
|
$0.4867 / $1.0215 | Buy Now |
DISTI #
6-520315-3
|
Avnet Americas | Conn FFC Connector SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-520315-3) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Container: Bulk | 0 |
|
$0.7451 / $0.8412 | Buy Now |
DISTI #
AMP6-520315-3
|
Interstate Connecting Components | TRIOMATE ASY V 13P L=3.556LDFR | 0 |
|
$0.6899 / $0.8968 | Buy Now |
DISTI #
3163641
|
Farnell | TRIOMATE ASY V 13P L=3.556LDFR RoHS: Compliant Min Qty: 2520 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$0.8196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-520315-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-520315-3
TE Connectivity
TRIOMATE ASY V 13P L=3.556LDFR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.19 inch | |
Body Depth | 0.273 inch | |
Body Length | 1.493 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |