6-5227079-8
TE Connectivity
Description: PLUG,COMM,SERIES BNC

Overview of 6-5227079-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 6-5227079-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02M5375
Newark Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 89907, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 6-5227079-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com PLUG,COMM,SERIES BNC RoHS: Compliant 294 Partner Stock
  • 1 $17.1000
  • 10 $15.3100
  • 25 $15.1600
  • 50 $15.0800
  • 100 $15.0000
  • 300 $14.8900
  • 500 $14.7800
$14.7800 / $17.1000 Buy Now
DISTI # C1S757101143887
Chip1Stop Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant 294
  • 5 $16.8000
  • 22 $16.4000
  • 44 $16.1000
  • 88 $14.9000
$14.9000 / $16.8000 Buy Now
Master Electronics PLUG,COMM,SERIES BNC RoHS: Compliant 294 Partner Stock
  • 1 $17.1000
  • 10 $15.3100
  • 25 $15.1600
  • 50 $15.0800
  • 100 $15.0000
  • 300 $14.8900
  • 500 $14.7800
$14.7800 / $17.1000 Buy Now

CAD Models for 6-5227079-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-5227079-8 by TE Connectivity

6-5227079-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
INSERTION LOSS MAX AT 3 GHZ
Body Depth
1.312 inch
Body Diameter
0.572 inch
Body/Shell Style
PLUG
Cable Types
BELDEN 89907
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.3
Want to compare parts?
  1. 6-5227079-8
    TE Connectivity
    PLUG,COMM,SERIES BNC
    VS

Alternate Parts for 6-5227079-8

This table gives cross-reference parts and alternative options found for 6-5227079-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5227079-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73101-0166 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug Molex 6-5227079-8 vs 73101-0166
112722 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, Amphenol Corporation 6-5227079-8 vs 112722
839927-1 CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING TE Connectivity 6-5227079-8 vs 839927-1
31-4326 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, Amphenol Corporation 6-5227079-8 vs 31-4326
330878 BNC PLUG POLYPROPYLENE TE Connectivity 6-5227079-8 vs 330878
112522 RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack Amphenol Corporation 6-5227079-8 vs 112522
112981 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, Amphenol Corporation 6-5227079-8 vs 112981
227079-6 COMM. BNC-PLUG TE Connectivity 6-5227079-8 vs 227079-6
112537 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug Amphenol Corporation 6-5227079-8 vs 112537
73101-0167 RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug Molex 6-5227079-8 vs 73101-0167

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-5227079-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-5227079-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-5227079-8 would you like to use for your alert(s)?
  • Please alert me when 6-5227079-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-5227079-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-5227079-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-5227079-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-5227079-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-5227079-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: