-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9802
|
Newark | Headers&wire Housings 100 2Pc Rcpt Ce Rcpt Assy |Amp Te Connectivity 6-532955-6 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 833 |
|
$25.6200 / $27.6700 | Buy Now |
DISTI #
19R5153
|
Newark | 100 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 6-532955-6 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 | Buy Now |
DISTI #
2266-6-532955-6-ND
|
DigiKey | CONN RCPT 100P 0.1 GOLD PCB R/A Min Qty: 15 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
833 In Stock |
|
$22.9800 / $24.3600 | Buy Now |
DISTI #
A34319-ND
|
DigiKey | CONN RCPT 100P 0.1 GOLD PCB R/A Min Qty: 15 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.8483 | Buy Now |
DISTI #
6-532955-6
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 6-532955-6) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Container: Tube | 0 |
|
$19.1923 / $23.0958 | Buy Now |
DISTI #
571-6-532955-6
|
Mouser Electronics | Headers & Wire Housings 100 2PC RCPT CE RCPT ASSY RoHS: Compliant | 10 |
|
$20.8000 / $30.3700 | Buy Now |
DISTI #
72051344
|
RS | Connector, AMPMODU, 100 Modii 2Pc Ce Rcpt Assy, Rohs | TE Connectivity 6-532955-6 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8800 / $24.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Tube | 0Tube |
|
$19.1400 | Buy Now |
DISTI #
AMP6-532955-6
|
Heilind Electronics | 100 MODII 2PC CE RCPT ASSY, RO | Americas - 0 in Stock |
|
$17.8529 / $18.1195 | Buy Now |
|
Onlinecomponents.com | 100 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant |
833 Partner Stock |
|
$21.2500 / $27.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-532955-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-532955-6
TE Connectivity
100 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |