-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9803
|
Newark | 70 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 6-532956-0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 | Buy Now |
DISTI #
19R5156
|
Newark | 70 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 6-532956-0 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $17.3700 | Buy Now |
DISTI #
6-532956-0-ND
|
DigiKey | CONN RCPT 70POS 0.1 GOLD PCB R/A Min Qty: 450 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0228 | Buy Now |
DISTI #
6-532956-0
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 6-532956-0) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$16.9168 | Buy Now |
DISTI #
571-6-532956-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70 MODII 2PC CE REC ASY RoHS: Compliant | 0 |
|
$17.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 25 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$14.9100 | Buy Now |
DISTI #
AMP6-532956-0
|
Heilind Electronics | 70 MODII 2PC CE RCPT ASSY, ROH | Americas - 0 in Stock |
|
$18.6358 | Buy Now |
|
Onlinecomponents.com | 70 MODII 2PC CE RCPT ASSY, RoHS RoHS: Compliant | 0 |
|
$16.2000 / $45.4200 | Buy Now |
DISTI #
AMP6-532956-0
|
Interstate Connecting Components | 70 MODII 2PC CE RCPT ASSY, ROH | 0 |
|
$18.6358 | Buy Now |
DISTI #
6-532956-0
|
Avnet Abacus | Conn Socket Strip SKT 70 POS 2.54mm Solder RA Thru-Hole (Alt: 6-532956-0) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-532956-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-532956-0
TE Connectivity
70 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 3.758 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 6-532956-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-532956-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534975-3 | 70 MODII 2PC DR CE RECPT ASSY, RoHS | TE Connectivity | 6-532956-0 vs 6-534975-3 |