-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII 2PC CE RCPT ASSY, RoHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5158
|
Newark | 80 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 6-532956-2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $18.8000 | Buy Now |
DISTI #
96Y3121
|
Newark | 80 Modii 2Pc Ce Rcpt Assy, Rohs |Amp Te Connectivity 6-532956-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $17.1000 | Buy Now |
DISTI #
A34317-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD PCB R/A Min Qty: 360 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.4324 | Buy Now |
DISTI #
6-532956-2
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 6-532956-2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$16.1917 / $19.4849 | Buy Now |
DISTI #
571-6-532956-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 2PC RCPT CE RCPT ASSY RoHS: Compliant | 0 |
|
$20.7800 | Order Now |
DISTI #
72052095
|
RS | Connector, AMPMODU, 80 Modii 2Pc Ce Rcpt Assy, Rohs | TE Connectivity 6-532956-2 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1800 / $20.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$16.9600 | Buy Now |
DISTI #
AMP6-532956-2
|
Heilind Electronics | 80 MODII 2PC CE RCPT ASSY, ROH | Americas - 0 in Stock270 On Order |
|
$20.1791 / $20.4803 | Buy Now |
|
Onlinecomponents.com | PCB Mount Receptacle - AMPMODU IV/V - Board-to-Board - 80 Position - 2.54 mm (.1 in) Centerline - Solder Termination - Right Angle - Through Hole. RoHS: Compliant |
20 In Stock |
|
$20.7300 / $35.0500 | Buy Now |
DISTI #
AMP6-532956-2
|
Interstate Connecting Components | 80 MODII 2PC CE RCPT ASSY, ROH | 090 On Order |
|
$20.1791 / $20.4803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-532956-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-532956-2
TE Connectivity
80 MODII 2PC CE RCPT ASSY, RoHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 4.258 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |