6-534206-1
Description: 22 MODII VRT DR CE 100/115

Overview of 6-534206-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6-534206-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-6-534206-1-ND
DigiKey 22 MODII VRT DR CE 100/115 Min Qty: 1200 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 1,200 $3.3050
$3.3050 Buy Now
DISTI # 6-534206-1
Avnet Americas Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-534206-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 1,200 $3.1414
$3.1414 Buy Now
DISTI # 72047780
RS Connector, AMPMODU, 22 Modii Vrt Dr Ce 100/115 | TE Connectivity 6-534206-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk 0
  • 1,200 $6.7000
  • 2,400 $6.5100
$6.5100 / $6.7000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 20 Container: Tube 0
Tube
  • 1,200 $3.0800
$3.0800 Buy Now
DISTI # AMP6-534206-1
Heilind Electronics 22 MODII VRT DR CE 100/115 Americas - 0 in Stock
  • 1,200 $3.9072
  • 1,920 $3.8497
$3.8497 / $3.9072 Buy Now
Onlinecomponents.com 22 MODII VRT DR CE 100/115 RoHS: Compliant 0
  • 300 $8.9000
  • 600 $4.7100
  • 900 $3.3200
  • 1,200 $3.2500
$3.2500 / $8.9000 Buy Now
DISTI # AMP6-534206-1
Interstate Connecting Components 22 MODII VRT DR CE 100/115 0
  • 1,200 $3.9072
  • 1,920 $3.8497
$3.8497 / $3.9072 Buy Now
Master Electronics 22 MODII VRT DR CE 100/115 RoHS: Compliant 0
  • 300 $8.9000
  • 600 $4.7100
  • 900 $3.3200
  • 1,200 $3.2500
$3.2500 / $8.9000 Buy Now

CAD Models for 6-534206-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-534206-1 by TE Connectivity

6-534206-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
TUBE PKG
Body Breadth
0.198 inch
Body Depth
0.198 inch
Body Length
1.1 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-534206-1
    TE Connectivity
    22 MODII VRT DR CE 100/115
    VS

Alternate Parts for 6-534206-1

This table gives cross-reference parts and alternative options found for 6-534206-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534206-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-534206-1 22 MODII VRT DR CE 100/115 TE Connectivity 6-534206-1 vs 1-534206-1
Part Number Description Manufacturer Compare
1-534206-1 22 MODII VRT DR CE 100/115 TE Connectivity 6-534206-1 vs 1-534206-1
71973-1211 Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Molex 6-534206-1 vs 71973-1211
1-534998-1 22 MODIV VRT DR CE 100/125 TE Connectivity 6-534206-1 vs 1-534998-1
1-535585-1 22 MODIV VRT DR CE RCPT ASSY TE Connectivity 6-534206-1 vs 1-535585-1
63453-322 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 6-534206-1 vs 63453-322
1-535598-1 22 MODIV VRT DR CE RCPT ASSY TE Connectivity 6-534206-1 vs 1-535598-1
1-147105-1 22 MODIV VRT DR SFMNT 30AU TE Connectivity 6-534206-1 vs 1-147105-1
1-147424-1 22 MODII VRT DR CE .100 X .100 TE Connectivity 6-534206-1 vs 1-147424-1
63453-022 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 6-534206-1 vs 63453-022
5-102084-5 22 MODII HORZ DR CE EESS 100CL TE Connectivity 6-534206-1 vs 5-102084-5

Related Parts for 6-534206-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-534206-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-534206-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-534206-1 would you like to use for your alert(s)?
  • Please alert me when 6-534206-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-534206-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-534206-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-534206-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-534206-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-534206-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: