-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5178
|
Newark | 18 Modii Vrt Sr Ce 100/115 |Amp Te Connectivity 6-534237-6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1000 | Buy Now |
DISTI #
A32915-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
875 In Stock |
|
$2.3794 / $4.1800 | Buy Now |
DISTI #
6-534237-6
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 6-534237-6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
$2.0536 | Buy Now |
DISTI #
571-6-534237-6
|
Mouser Electronics | Headers & Wire Housings RECEPT 18POS .100 R/A AU RoHS: Compliant | 949 |
|
$2.2500 / $3.0800 | Buy Now |
DISTI #
72056772
|
RS | Connector, AMPMODU, 18 Modii Vrt Sr Ce 100/115 | TE Connectivity 6-534237-6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $3.9400 | RFQ |
|
Future Electronics | 18 MODII VRT SR CE 100/115 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0200 | Buy Now |
DISTI #
AMP6-534237-6
|
Heilind Electronics | 18 MODII VRT SR CE 100/11 | Americas - 0 in Stock |
|
$2.3049 / $2.5542 | Buy Now |
|
Onlinecomponents.com | 18 MODII VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$1.8100 / $3.3700 | Buy Now |
DISTI #
AMP6-534237-6
|
Interstate Connecting Components | 18 MODII VRT SR CE 100/11 | 0 |
|
$2.3049 / $2.5542 | Buy Now |
DISTI #
6-534237-6
|
Avnet Abacus | (Alt: 6-534237-6) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-534237-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534237-6
TE Connectivity
18 MODII VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-534237-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534237-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-147727-7 | 18 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 6-534237-6 vs 6-147727-7 |
6-147728-7 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 6-534237-6 vs 6-147728-7 |
6-147726-7 | 18 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 6-534237-6 vs 6-147726-7 |