-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3802
|
Newark | Board-Board Connector Receptacle, 28 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity 6-534998-4 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.6500 | Buy Now |
DISTI #
72056789
|
RS | Connector, AMPMODU, 28 Modiv Vrt Dr Ce 100/125 | TE Connectivity 6-534998-4 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6800 / $4.8200 | RFQ |
DISTI #
AMP6-534998-4
|
Heilind Electronics | 28 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 28 MODIV VRT DR CE 100/125 RoHS: Compliant |
112 In Stock |
|
$1.9100 / $2.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 28 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 12 |
|
$2.1825 / $4.3650 | Buy Now |
DISTI #
6-534998-4
|
TTI | Headers & Wire Housings RECEPT 28POS .100 VERT DUAL Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 1856 In Stock |
|
$1.9400 | Buy Now |
DISTI #
AMP6-534998-4
|
Interstate Connecting Components | 28 MODIV VRT DR CE 100/125 | 0 |
|
Buy Now | |
|
Master Electronics | 28 MODIV VRT DR CE 100/125 RoHS: Compliant |
112 In Stock |
|
$1.9100 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-534998-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534998-4
TE Connectivity
28 MODIV VRT DR CE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |