-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8695
|
Newark | 06 Modii Horz Dr Ce Eess .100 Rohs Compliant: No |Amp Te Connectivity 6-535512-2 RoHS: Not Compliant Min Qty: 2960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
A26431-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB R/A Min Qty: 2960 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1536 | Buy Now |
DISTI #
6-535512-2
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-535512-2) RoHS: Compliant Min Qty: 2960 Package Multiple: 2960 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.0208 | Buy Now |
DISTI #
571-6-535512-2
|
Mouser Electronics | Headers & Wire Housings RECEPT 6POS .100 R/A DUAL RoHS: Compliant | 0 |
|
$1.1500 / $1.2200 | Order Now |
DISTI #
AMP6-535512-2
|
Heilind Electronics | 06 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
$0.8973 / $1.2723 | Buy Now |
|
Onlinecomponents.com | 06 MODII HORZ DR CE EESS .100 |
1558 In Stock |
|
$1.2400 / $1.7000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
AMP6-535512-2
|
Interstate Connecting Components | 06 MODII HORZ DR CE EESS .100 | 0 |
|
$0.8973 / $1.2723 | Buy Now |
DISTI #
6-535512-2
|
Avnet Abacus | (Alt: 6-535512-2) RoHS: Not Compliant Min Qty: 2960 Package Multiple: 74 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06 MODII HORZ DR CE EESS .100 |
1558 In Stock |
|
$1.2400 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-535512-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-535512-2
TE Connectivity
06 MODII HORZ DR CE EESS .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 6-535512-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-535512-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534998-3 | 06 MODIV VRT DR CE 100/125 | TE Connectivity | 6-535512-2 vs 534998-3 |
535585-5 | 06 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 6-535512-2 vs 535585-5 |
6-102084-3 | 06 MODII HORZ DR CE EESS 100CL | TE Connectivity | 6-535512-2 vs 6-102084-3 |
63453-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 6-535512-2 vs 63453-106 |
5-534206-3 | 06 MODII VRT DR CE 100/115 | TE Connectivity | 6-535512-2 vs 5-534206-3 |
534206-3 | 06 MODII VRT DR CE 100/115 | TE Connectivity | 6-535512-2 vs 534206-3 |