Part Details for 6-557315-3 by CommScope Inc
Overview of 6-557315-3 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6-557315-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1803
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount |Commscope 6-557315-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS6-557315-3
|
Heilind Electronics | MP-88U-R-1: UNSHLD, RND, 100PK | Americas - 25806 in Stock |
|
$0.3771 / $0.4894 | Buy Now |
DISTI #
CCS6-557315-3
|
Interstate Connecting Components | MP-88U-R-1: UNSHLD, RND, 100PK | 5161 |
|
$0.3771 / $0.4894 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
Part Details for 6-557315-3
6-557315-3 CAD Models
6-557315-3 Part Data Attributes
|
6-557315-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-557315-3
CommScope Inc
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYCARBONATE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 1863 |