Part Details for 6-6447143-1 by TE Connectivity
Overview of 6-6447143-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6-6447143-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-6447143-1-ND
|
DigiKey | CONN RCPT 6POS 2.50MM R/A SLDR Min Qty: 2000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1570 | Buy Now |
DISTI #
6-6447143-1
|
Avnet Americas | Connector Power Receptacle 6 Position Right Angle Through Hole - Trays (Alt: 6-6447143-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Tray | 0 |
|
$2.7264 | Buy Now |
DISTI #
571-6-6447143-1
|
Mouser Electronics | Headers & Wire Housings BU CONN FS3 SOCKET R S (6P) RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$2.7300 | Buy Now |
DISTI #
AMP6-6447143-1
|
Heilind Electronics | BU CONN FS3 SOCKET RS (6P) | Americas - 0 in Stock |
|
$3.4050 / $3.4558 | Buy Now |
|
Onlinecomponents.com | BU CONN FS3 SOCKET RS (6P) RoHS: Compliant |
1500 In Stock |
|
$3.3800 / $5.7400 | Buy Now |
DISTI #
81323226
|
Verical | Bu Conn Fs3 Socket Rs RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2416 | Americas - 1500 |
|
$4.0848 / $7.2658 | Buy Now |
DISTI #
AMP6-6447143-1
|
Interstate Connecting Components | BU CONN FS3 SOCKET RS (6P) | 0 |
|
$3.4050 / $3.4558 | Buy Now |
DISTI #
6-6447143-1
|
Avnet Abacus | (Alt: 6-6447143-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BU CONN FS3 SOCKET RS (6P) RoHS: Compliant |
1500 In Stock |
|
$3.3800 / $5.7400 | Buy Now |
Part Details for 6-6447143-1
6-6447143-1 CAD Models
6-6447143-1 Part Data Attributes
|
6-6447143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6447143-1
TE Connectivity
PCB CONNECTOR, SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |