-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-6450550-2) MBXL VERT RCPT 3P+40S+8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3133
|
Newark | Power To The Board Mbxl Vert Rcpt 3P+40S+8P |Amp Te Connectivity 6-6450550-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$15.1800 | Buy Now |
DISTI #
99X7761
|
Newark | Mbxl Vert Rcpt 3P+40S+8P |Amp Te Connectivity 6-6450550-2 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 | Buy Now |
DISTI #
2266-6-6450550-2-ND
|
DigiKey | CONN RCPT MULTI-BEAM 51POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
630 In Stock |
|
$12.1900 / $12.9000 | Buy Now |
DISTI #
A109466-ND
|
DigiKey | CONN RCPT MULTI-BEAM 51POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0933 | Buy Now |
DISTI #
6-6450550-2
|
Avnet Americas | Conn Power RCP 11Power/40Signal POS Press ST Thru-Hole 1Port - Trays (Alt: 6-6450550-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 110 Container: Tray | 0 |
|
$10.9980 / $12.4171 | Buy Now |
DISTI #
571-6-6450550-2
|
Mouser Electronics | Power to the Board MBXL VERT RCPT 3P+40S+8P RoHS: Compliant | 0 |
|
$12.0900 | Order Now |
DISTI #
73777007
|
RS | MBXL VERT RCPT 3P plus 40S plus 8P, Rectangular Power Connectors | TE Connectivity 6-6450550-2 Min Qty: 1100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3700 | RFQ |
|
Future Electronics | 51 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Container: Tray | 0Tray |
|
$11.7300 | Buy Now |
DISTI #
AMP6-6450550-2
|
Heilind Electronics | MBXL VERT RCPT 3P+40S+8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT RCPT 3P+40S+8P RoHS: Compliant |
630 Partner Stock |
|
$14.8800 / $15.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-6450550-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6450550-2
TE Connectivity
(6-6450550-2) MBXL VERT RCPT 3P+40S+8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 5.08 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |