-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6697
|
Newark | Ac Power Entry Modules 10A Dual Fuse Horizontal |Amp Te Connectivity 6-6609930-8 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$26.1900 / $27.2800 | Buy Now |
DISTI #
6-6609930-8-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1856 In Stock |
|
$23.4000 / $24.5900 | Buy Now |
DISTI #
6-6609930-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port - Bulk (Alt: 6-6609930-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0896 / $26.5824 | Buy Now |
DISTI #
12M5950
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port - Bulk (Alt: 12M5950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$23.4000 / $29.3900 | Buy Now |
DISTI #
CORPE000DHXB
|
Heilind Electronics | 6-6609930-8 PE000DHXB=C2382 | Americas - 0 in Stock |
|
$27.5077 / $29.7143 | Buy Now |
|
Onlinecomponents.com | PE000DHXB=C2382 RoHS: Compliant |
426 In Stock |
|
$22.3400 / $32.9500 | Buy Now |
DISTI #
6-6609930-8
|
TTI | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$22.3300 / $25.1500 | Buy Now |
DISTI #
CORPE000DHXB
|
Interstate Connecting Components | 6-6609930-8 PE000DHXB=C2382 | 0 |
|
$27.5077 / $29.7143 | Buy Now |
|
Powell Electronics | C2382 Min Qty: 1 | 48 |
|
$25.8600 / $28.8500 | Buy Now |
|
Master Electronics | PE000DHXB=C2382 RoHS: Compliant |
426 In Stock |
|
$22.3400 / $32.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-6609930-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6609930-8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |