Part Details for 6-6609940-6 by TE Connectivity
Overview of 6-6609940-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for 6-6609940-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-6609940-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5883 | Buy Now |
DISTI #
6-6609940-6
|
Avnet Americas | 6-6609940-6 - Bulk (Alt: 6-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPM0SXSS60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0SXSS60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
DISTI #
6-6609940-6
|
Avnet Americas | 6-6609940-6 - Bulk (Alt: 6-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
6-6609940-6
|
Avnet Americas | 6-6609940-6 - Bulk (Alt: 6-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
DISTI #
CORPM0SXSS60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0SXSS60 | 0 |
|
Buy Now | |
DISTI #
3201337
|
Farnell | PM0SXSS60=C3380 RoHS: Compliant Min Qty: 60 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$26.3557 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
Part Details for 6-6609940-6
6-6609940-6 CAD Models
6-6609940-6 Part Data Attributes:
|
6-6609940-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6609940-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |