Part Details for 6-6610087-1 by Bel Fuse
Overview of 6-6610087-1 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-6610087-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-6610087-1
|
Avnet Americas | CONN TEL/TELC F 48 POS 2.54MM RA TH 72TERM 6PORT - Trays (Alt: 6-6610087-1) RoHS: Compliant Min Qty: 70 Package Multiple: 14 Container: Tray | 0 |
|
$26.5980 / $33.2475 | Buy Now |
DISTI #
6-6610087-1
|
Avnet Abacus | CONN TEL/TELC F 48 POS 2.54MM RA TH 72TERM 6PORT (Alt: 6-6610087-1) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-6610087-1
6-6610087-1 CAD Models
6-6610087-1 Part Data Attributes
|
6-6610087-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
6-6610087-1
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |