-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH MLD END ELECT LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7827
|
Newark | Lgh Mld End Elect Lead |Amp Te Connectivity 6-837975-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.0000 | Buy Now |
DISTI #
6-837975-4-ND
|
DigiKey | LGH-3 PLUG TO CBL 16AWG 9.38" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-837975-4
|
Avnet Americas | Cable Assembly Power Cord 0.229m LGH - Bulk (Alt: 6-837975-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH MLD END ELECT LEAD RoHS: Compliant | 0 |
|
$165.9700 / $454.6400 | Buy Now |
DISTI #
000000000001655331
|
Sager | DC Power Cords LGH MLD END ELECT LEAD | 0 |
|
Buy Now | |
|
Master Electronics | LGH MLD END ELECT LEAD RoHS: Compliant | 0 |
|
$165.9700 / $454.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-837975-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-837975-4
TE Connectivity
LGH MLD END ELECT LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Wire Size-Max | 16 AWG |