Part Details for 6-SA-ET by Excelta Corporation
Overview of 6-SA-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-SA-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J0316
|
Newark | Tweezer, Precision, Esd Safe, 125Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:70° Bent, Flat, Overall Length:125Mm, Tip Style:Style 6, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 6-SA-ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5500 / $104.3200 | Buy Now |
DISTI #
2827-6-SA-ET-ND
|
DigiKey | TWEEZERS - ANGULATED FLAT SHARP Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$66.1900 | Buy Now |
|
Onlinecomponents.com | The 6-SA-ET 70° angled flat sharp precision pointed tweezer can be utilized in a variety of applications, such as manipulating very minute components or parts. The overall length is 5". It is made of anti-magnetic Neverust stainless steel. It features RoHS: Compliant | 0 |
|
$67.8800 / $85.4000 | Buy Now |
DISTI #
800-146
|
Techni-Tool, Inc. | Excelta 6-SA-ET Tweezers, 3-Star, Angulated Flat Sharp Point, Anti-Mag. SS, Ergo, 5" OAL | 11 |
|
$75.6500 | Buy Now |
DISTI #
800-146
|
TestEquity LLC | Excelta 6-SA-ET Tweezers, 3-Star, Angulated Flat Sharp Point, Anti-Mag. SS, Ergo, 5" OAL | 11 |
|
$75.6500 | Buy Now |