6.3AX470MEFCKC6.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF,

Overview of 6.3AX470MEFCKC6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 6.3AX470MEFCKC6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3AX470MEFCKC6.3X11 by Rubycon Corporation

6.3AX470MEFCKC6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1140 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 6.3AX470MEFCKC6.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for 6.3AX470MEFCKC6.3X11

This table gives cross-reference parts and alternative options found for 6.3AX470MEFCKC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3AX470MEFCKC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHV0J471MED1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation 6.3AX470MEFCKC6.3X11 vs UHV0J471MED1CV
8471LAMAA11RXN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 6.3AX470MEFCKC6.3X11 vs 8471LAMAA11RXN1J
NRE-JL471M6.3V6.3X11TBNF CAP,AL2O3,470UF,6.3VDC,20% -TOL,20% +TOL NIC Components Corp 6.3AX470MEFCKC6.3X11 vs NRE-JL471M6.3V6.3X11TBNF
8471LAMAA11RX07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 6.3AX470MEFCKC6.3X11 vs 8471LAMAA11RX07A
8471LAMAA11RXN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 6.3AX470MEFCKC6.3X11 vs 8471LAMAA11RXN5A
6.3AX470MEFCT16.3X11 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 6.3AX470MEFCKC6.3X11 vs 6.3AX470MEFCT16.3X11
8471LAMAA11RX05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd 6.3AX470MEFCKC6.3X11 vs 8471LAMAA11RX05P
KSY477M6R3S1A5E11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation 6.3AX470MEFCKC6.3X11 vs KSY477M6R3S1A5E11K
8471LAMAA11RXN211A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 6.3AX470MEFCKC6.3X11 vs 8471LAMAA11RXN211A
6.3AX470MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 6.3AX470MEFCKC6.3X11 vs 6.3AX470MEFCFA6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3AX470MEFCKC6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3AX470MEFCKC6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3AX470MEFCKC6.3X11 would you like to use for your alert(s)?
  • Please alert me when 6.3AX470MEFCKC6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3AX470MEFCKC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3AX470MEFCKC6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3AX470MEFCKC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3AX470MEFCKC6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3AX470MEFCKC6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: