Part Details for 6.3MS7100MEFCCC5X7 by Rubycon Corporation
Overview of 6.3MS7100MEFCCC5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3MS7100MEFCCC5X7
6.3MS7100MEFCCC5X7 CAD Models
6.3MS7100MEFCCC5X7 Part Data Attributes
|
6.3MS7100MEFCCC5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MS7100MEFCCC5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 87 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 6.3MS7100MEFCCC5X7
This table gives cross-reference parts and alternative options found for 6.3MS7100MEFCCC5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MS7100MEFCCC5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAM0507SCN78ER | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 1101LAM0507SCN78ER |
ESS107M6R3T2A5C07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | 6.3MS7100MEFCCC5X7 vs ESS107M6R3T2A5C07 |
2101LAM0507SCN08EJ | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 2101LAM0507SCN08EJ |
ESRG6R3ETE101ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | 6.3MS7100MEFCCC5X7 vs ESRG6R3ETE101ME07D |
2101LAM0507SCN78EF | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 2101LAM0507SCN78EF |
1101LAM0507SCN78EC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 1101LAM0507SCN78EC |
8101LAM0507SCN98FM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 8101LAM0507SCN98FM |
ESRG6R3ELL101ME07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 6.3MS7100MEFCCC5X7 vs ESRG6R3ELL101ME07B |
8101LAM0507SCN481F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 8101LAM0507SCN481F |
2101LAM0507SCN38FD | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MS7100MEFCCC5X7 vs 2101LAM0507SCN38FD |