6.3MS7100MEFCCE5X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF

Overview of 6.3MS7100MEFCCE5X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 6.3MS7100MEFCCE5X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3MS7100MEFCCE5X7 by Rubycon Corporation

6.3MS7100MEFCCE5X7
Rubycon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
87 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 6.3MS7100MEFCCE5X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for 6.3MS7100MEFCCE5X7

This table gives cross-reference parts and alternative options found for 6.3MS7100MEFCCE5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MS7100MEFCCE5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101LAM0507SCN78ER CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 1101LAM0507SCN78ER
ESS107M6R3T2A5C07 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Teapo Electronic Corporation 6.3MS7100MEFCCE5X7 vs ESS107M6R3T2A5C07
2101LAM0507SCN08EJ CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 2101LAM0507SCN08EJ
ESRG6R3ETE101ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount Chemi-Con 6.3MS7100MEFCCE5X7 vs ESRG6R3ETE101ME07D
2101LAM0507SCN78EF CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 2101LAM0507SCN78EF
1101LAM0507SCN78EC CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 1101LAM0507SCN78EC
8101LAM0507SCN98FM CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 8101LAM0507SCN98FM
ESRG6R3ELL101ME07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Chemi-Con 6.3MS7100MEFCCE5X7 vs ESRG6R3ELL101ME07B
8101LAM0507SCN481F CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 8101LAM0507SCN481F
2101LAM0507SCN38FD CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7100MEFCCE5X7 vs 2101LAM0507SCN38FD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3MS7100MEFCCE5X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3MS7100MEFCCE5X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3MS7100MEFCCE5X7 would you like to use for your alert(s)?
  • Please alert me when 6.3MS7100MEFCCE5X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3MS7100MEFCCE5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3MS7100MEFCCE5X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3MS7100MEFCCE5X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3MS7100MEFCCE5X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3MS7100MEFCCE5X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: