Part Details for 6.3PK10000MEFCGC16X25 by Rubycon Corporation
Overview of 6.3PK10000MEFCGC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3PK10000MEFCGC16X25
6.3PK10000MEFCGC16X25 CAD Models
6.3PK10000MEFCGC16X25 Part Data Attributes
|
6.3PK10000MEFCGC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PK10000MEFCGC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3PK10000MEFCGC16X25
This table gives cross-reference parts and alternative options found for 6.3PK10000MEFCGC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PK10000MEFCGC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LAM1625WP00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 8103LAM1625WP00D |
RE3-6V103MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 6.3PK10000MEFCGC16X25 vs RE3-6V103MJ6#-G10 |
8103LAM1625WPN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 8103LAM1625WPN18E0 |
8103LAM1625WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 8103LAM1625WPN08F0 |
1103LAM1625WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 1103LAM1625WPN48FM |
1103LAM1625WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 1103LAM1625WPN981M |
8103LAM1625WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 8103LAM1625WPN985P |
RE3-6V103MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 6.3PK10000MEFCGC16X25 vs RE3-6V103MJ6#-GAT |
B41827A2109M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | TDK Corporation | 6.3PK10000MEFCGC16X25 vs B41827A2109M009 |
2103LAM1625WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 6.3PK10000MEFCGC16X25 vs 2103LAM1625WPN5850 |