Part Details for 6.3PX220MEFCKC5X11 by Rubycon Corporation
Overview of 6.3PX220MEFCKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3PX220MEFCKC5X11
6.3PX220MEFCKC5X11 CAD Models
6.3PX220MEFCKC5X11 Part Data Attributes
|
6.3PX220MEFCKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PX220MEFCKC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 160 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3PX220MEFCKC5X11
This table gives cross-reference parts and alternative options found for 6.3PX220MEFCKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PX220MEFCKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY221M6.3V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRSY221M6.3V5X11F1F |
6.3PX220MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PX220MEFCKC5X11 vs 6.3PX220MEFCCA5X11 |
EKMG6R3EFM221ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3PX220MEFCKC5X11 vs EKMG6R3EFM221ME11D |
NRWS221M6.3V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRWS221M6.3V5X11TBF1YF |
NRSY221M6.3V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRSY221M6.3V5X11F2F |
UVZ0J221MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 6.3PX220MEFCKC5X11 vs UVZ0J221MDD1FV |
NRWS221M6.3V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRWS221M6.3V5X11TBYF |
NRSY221M6.3V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRSY221M6.3V5X11TBNF |
NRWP221M6.3V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRWP221M6.3V5X11F3CF |
NRWS221M6.3V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 6.3PX220MEFCKC5X11 vs NRWS221M6.3V5X11TBF1NF |