Part Details for 6.3ZLG100MEFCKC6.3X7 by Rubycon Corporation
Overview of 6.3ZLG100MEFCKC6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3ZLG100MEFCKC6.3X7
6.3ZLG100MEFCKC6.3X7 CAD Models
6.3ZLG100MEFCKC6.3X7 Part Data Attributes
|
6.3ZLG100MEFCKC6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLG100MEFCKC6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0189 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLG100MEFCKC6.3X7
This table gives cross-reference parts and alternative options found for 6.3ZLG100MEFCKC6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLG100MEFCKC6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSK101M6.3V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | NIC Components Corp | 6.3ZLG100MEFCKC6.3X7 vs NRSK101M6.3V6.3X7F |
1101LAMAA07SSN211R | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3ZLG100MEFCKC6.3X7 vs 1101LAMAA07SSN211R |
2101LAMAA07SSN1110 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3ZLG100MEFCKC6.3X7 vs 2101LAMAA07SSN1110 |
UTLL100M6R3TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 6.3ZLG100MEFCKC6.3X7 vs UTLL100M6R3TR6.3X7 |
2101LAMAA07SSN111F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3ZLG100MEFCKC6.3X7 vs 2101LAMAA07SSN111F |
SS006M0100A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 6.3ZLG100MEFCKC6.3X7 vs SS006M0100A5F-0607 |
8101LAMAA07SS04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 6.3ZLG100MEFCKC6.3X7 vs 8101LAMAA07SS04E |
1101LAMAA07SSN4110 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3ZLG100MEFCKC6.3X7 vs 1101LAMAA07SSN4110 |
UTT0J101MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 6.3ZLG100MEFCKC6.3X7 vs UTT0J101MDD1TE |
6.3ZA100MLDFT56.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 6.3ZLG100MEFCKC6.3X7 vs 6.3ZA100MLDFT56.3X7 |