6.3ZLH1200MEFCRX10X12.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF,

Overview of 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation

6.3ZLH1200MEFCRX10X12.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1330 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 6.3ZLH1200MEFCRX10X12.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for 6.3ZLH1200MEFCRX10X12.5

This table gives cross-reference parts and alternative options found for 6.3ZLH1200MEFCRX10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH1200MEFCRX10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3ZLJ1200M10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation 6.3ZLH1200MEFCRX10X12.5 vs 6.3ZLJ1200M10X12.5
EKYA6R3ELL122MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3ZLH1200MEFCRX10X12.5 vs EKYA6R3ELL122MJC5S
6.3ZLH1200MEFCCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3ZLH1200MEFCRX10X12.5 vs 6.3ZLH1200MEFCCE10X12.5
EKYB6R3ELL122MJC5S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 6.3ZLH1200MEFCRX10X12.5 vs EKYB6R3ELL122MJC5S
6.3AX1200MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation 6.3ZLH1200MEFCRX10X12.5 vs 6.3AX1200MEFCRK10X12.5
NRZJ122M6.3V10X12.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 6.3ZLH1200MEFCRX10X12.5 vs NRZJ122M6.3V10X12.5F
EKZN6R3ELL122MJC5S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 6.3ZLH1200MEFCRX10X12.5 vs EKZN6R3ELL122MJC5S
RJM-6V122MH3#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc 6.3ZLH1200MEFCRX10X12.5 vs RJM-6V122MH3#-GA0
RJM-6V122MH3#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc 6.3ZLH1200MEFCRX10X12.5 vs RJM-6V122MH3#-F58
6.3ZLH1200MEFCT810X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation 6.3ZLH1200MEFCRX10X12.5 vs 6.3ZLH1200MEFCT810X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3ZLH1200MEFCRX10X12.5 would you like to use for your alert(s)?
  • Please alert me when 6.3ZLH1200MEFCRX10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3ZLH1200MEFCRX10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3ZLH1200MEFCRX10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3ZLH1200MEFCRX10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3ZLH1200MEFCRX10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3ZLH1200MEFCRX10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: