Part Details for 6.3ZLH820MEFCT78X11.5 by Rubycon Corporation
Results Overview of 6.3ZLH820MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3ZLH820MEFCT78X11.5 Information
6.3ZLH820MEFCT78X11.5 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 6.3ZLH820MEFCT78X11.5 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6.3ZLH820MEFCT78X11.5
6.3ZLH820MEFCT78X11.5 Part Data Attributes
|
|
6.3ZLH820MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH820MEFCT78X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RUBYCON CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 820 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 8 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Leakage Current | 0.05166 mA | |
| Length | 11.5 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | TAPE | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 567 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.22 | |
| Terminal Pitch | 3.5 mm | |
| Terminal Shape | WIRE |
Alternate Parts for 6.3ZLH820MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 6.3ZLH820MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH820MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEUFR0J821 | Panasonic Electronic Components | $0.2161 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH820MEFCT78X11.5 vs EEUFR0J821 |
| THH0J821M0811M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | 6.3ZLH820MEFCT78X11.5 vs THH0J821M0811M |
| NRSK821M6.3V8X11.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | 6.3ZLH820MEFCT78X11.5 vs NRSK821M6.3V8X11.5SP7.5LLF |
| NSRK821M6.3V8X11.5TR | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | 6.3ZLH820MEFCT78X11.5 vs NSRK821M6.3V8X11.5TR |
| 6.3ZLH820MEFCKC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH820MEFCT78X11.5 vs 6.3ZLH820MEFCKC8X11.5 |
| NRSK821M6.3V8X11.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | 6.3ZLH820MEFCT78X11.5 vs NRSK821M6.3V8X11.5F3F |
| 6.3MCZ820MEFC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | 6.3ZLH820MEFCT78X11.5 vs 6.3MCZ820MEFC8X11.5 |
| NRSH821M6.3V8X11.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | 6.3ZLH820MEFCT78X11.5 vs NRSH821M6.3V8X11.5F1F |
| 6.3ZLH820MCC8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH820MEFCT78X11.5 vs 6.3ZLH820MCC8X11.5 |
| UHM0J821MPD1TA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF | 6.3ZLH820MEFCT78X11.5 vs UHM0J821MPD1TA |
6.3ZLH820MEFCT78X11.5 Frequently Asked Questions (FAQ)
-
Rubycon recommends a voltage derating of 80% or less to ensure reliable operation and extend the lifespan of the capacitor.
-
The ESR of the 6.3ZLH820MEFCT78X11.5 is relatively low, which means it can handle high-frequency switching and reduce energy losses. However, high ESR can lead to increased heat generation and reduced lifespan.
-
The 6.3ZLH820MEFCT78X11.5 has a maximum operating temperature of 105°C, making it suitable for most industrial and commercial applications. However, it's essential to consider the specific temperature requirements of your design.
-
Rubycon recommends storing the capacitor in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 70%. Avoid exposing the capacitor to direct sunlight, moisture, or extreme temperatures.
-
The 6.3ZLH820MEFCT78X11.5 is designed to withstand moderate vibration levels. However, it's essential to consider the specific vibration requirements of your application and ensure the capacitor is properly secured to prevent mechanical stress.