There are no models available for this part yet.
Overview of 6.3AX680MEFC8X9 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6.3AX680MEFC8X9 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2339-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
531 In Stock |
|
$0.1169 / $0.4900 | Buy Now | |
DISTI #
232-6.3AX680MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 6.3VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0830 / $0.2640 | Buy Now |
CAD Models for 6.3AX680MEFC8X9 by Rubycon Corporation
Part Data Attributes for 6.3AX680MEFC8X9 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.04284 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
748 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3AX680MEFC8X9
This table gives cross-reference parts and alternative options found for 6.3AX680MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3AX680MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3AX680MEFCCC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 6.3AX680MEFC8X9 vs 6.3AX680MEFCCC8X9 |
6.3AX680MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 6.3AX680MEFC8X9 vs 6.3AX680MEFCFA8X9 |
NRE-AX681M6.3V8X9F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 6.3AX680MEFC8X9 vs NRE-AX681M6.3V8X9F |
NRE-AX681M6.3V8X9TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 6.3AX680MEFC8X9 vs NRE-AX681M6.3V8X9TBF |