Part Details for 6.3MDQ153M by Chemi-Con
Overview of 6.3MDQ153M by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3MDQ153M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 49 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 6.3MDQ153M
6.3MDQ153M CAD Models
6.3MDQ153M Part Data Attributes
|
6.3MDQ153M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
6.3MDQ153M
Chemi-Con
Film Capacitor, 6300V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | MDQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6300 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |