Part Details for 6.3MH5100MEFC6.3X5 by Rubycon Corporation
Overview of 6.3MH5100MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 6.3MH5100MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63MH5100MEFC63X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 3154 |
|
$0.0660 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 6.3VDC - 6.3mm dia x 5mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.0510 / $0.1970 | Buy Now |
DISTI #
51682207
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5mm) Radial 2.5mm 57mA 1000h 105C Bulk Min Qty: 650 Package Multiple: 130 Date Code: 1931 | Americas - 2990 |
|
$0.0806 / $0.1222 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 6.3VDC - 6.3mm dia x 5mm - -40 to 105°C RoHS: Compliant |
3000 In Stock |
|
$0.0510 / $0.1970 | Buy Now |
Part Details for 6.3MH5100MEFC6.3X5
6.3MH5100MEFC6.3X5 CAD Models
6.3MH5100MEFC6.3X5 Part Data Attributes
|
6.3MH5100MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MH5100MEFC6.3X5
Rubycon Corporation
CAP ALUM 100UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3MH5100MEFC6.3X5
This table gives cross-reference parts and alternative options found for 6.3MH5100MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MH5100MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LAMAA05MKN011B | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 2101LAMAA05MKN011B |
RJF-6V101MF0#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 6.3MH5100MEFC6.3X5 vs RJF-6V101MF0#-F |
8101LAMAA05MKN911M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 8101LAMAA05MKN911M |
1101LAMAA05MKN011F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 1101LAMAA05MKN011F |
8101LAMAA05MKN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 8101LAMAA05MKN7D |
2101LAMAA05MKN9110 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 2101LAMAA05MKN9110 |
8101LAMAA05MK00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 8101LAMAA05MK00M |
8101LAMAA05MKN411C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 8101LAMAA05MKN411C |
2101LAMAA05MKN111M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 2101LAMAA05MKN111M |
8101LAMAA05MKN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 6.3MH5100MEFC6.3X5 vs 8101LAMAA05MKN4N |