There are no models available for this part yet.
Overview of 6.3SEV10000M18X21.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for 6.3SEV10000M18X21.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3494-1-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$1.1244 / $3.5100 | Buy Now | |
DISTI #
232-63SEV10000M18X21
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3300 / $1.5100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - SMD - 10000uF - 20% - 6.3VDC - 18mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
75 In Stock |
|
$1.1900 / $1.7000 | Buy Now | ||
DISTI #
51672112
|
Verical | Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 21.5mm) SMD 2000mA 2000h 85C T/R Min Qty: 40 Package Multiple: 20 Date Code: 2032 | Americas - 60 |
|
$1.8070 / $2.1060 | Buy Now | |
Master Electronics | Aluminum Electrolytic - SMD - 10000uF - 20% - 6.3VDC - 18mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
75 In Stock |
|
$1.1900 / $1.7000 | Buy Now |
CAD Models for 6.3SEV10000M18X21.5 by Rubycon Corporation
Part Data Attributes for 6.3SEV10000M18X21.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
, 7575
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
21.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.63 mA
|
Length
|
19 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2000 mA
|
Size Code
|
7575
|
Surface Mount
|
YES
|
Tan Delta
|
0.66
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
19 mm
|